8GK4001-4KK22 | Siemens

Quick assembly kit, square, (W x H x D) 500 x 600 x 210 mm, 12 HP, for ALPHA 400 DIN, 8GK4001-4KK22

Order No.: 81P8303
EAN: 4001869260631
MPN:
8GK4001-4KK22
8GK40014KK22
Series: ALPHA 400 DIN
Siemens
8GK4001-4KK22 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
195.5170 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
195.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
195.5170 €

Quick assembly kit, 8GK4001-4KK22, Siemens

ALPHA 400 DIN, quick assembly kit for installation, Built-in units with clearance between rows 125 mm with N/PE bar, with longitudinal stays, H=600 W=500.

Technical specifications
Design square
Width 500 mm
Suitable for ALPHA 400 DIN
Height 600 mm
cutting pitch differential 12 HP
Depth 210 mm
Accessory Type quick assembly kit
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes