8GK4003-6KK11 | Siemens
Quick assembly kit, straight, (W x H x D) 250 x 900 x 210 mm, 12 HP, for ALPHA 160/400 DIN, 8GK4003-6KK11
Unit Price (€ / pc.)
179.7852 € *
Available: 0 pcs.
Leadtime: On Request **
Quick assembly kit, 8GK4003-6KK11, Siemens
ALPHA 160/400 DIN, Quick assembly kit for modular installation devices with clearance between rows 125 mm and 2 units N/PE-plug-in terminal H=900, W=250.
Technical specifications
Bauform | gerade | |
Breite | 250 mm | |
Geeignet für | ALPHA 160/400 DIN | |
Höhe | 900 mm | |
Produkt-Art | Schnellmontagebausatz | |
Teilung | 12 TE | |
Tiefe | 210 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |