8GK4003-8KK12 | Siemens

Quick assembly kit, straight, (W x H x D) 250 x 1200 x 210 mm, 12 HP, for ALPHA 400 DIN, 8GK4003-8KK12

Order No.: 81P8311
EAN: 4001869323824
MPN:
8GK4003-8KK12
8GK40038KK12
Series: ALPHA 400 DIN
Siemens
8GK4003-8KK12 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
210.4991 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
210.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
210.4991 €

Quick assembly kit, 8GK4003-8KK12, Siemens

ALPHA 400 DIN, Quick assembly kit for modular installation devices with clearance between rows 125 mm and 2 units N/PE-plug-in terminal H=1200, W=250.

Technical specifications
Bauform gerade
Breite 250 mm
Geeignet für ALPHA 400 DIN
Höhe 1200 mm
Teilung 12 TE
Tiefe 210 mm
Zubehörart Schnellmontagebausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes