8GK4051-5KK11 | Siemens
Quick assembly kit, straight, (W x H x D) 250 x 750 x 210 mm, 12 HP, for ALPHA 160/400 DIN, 8GK4051-5KK11
Unit Price (€ / pc.)
119.9758 € *
Available: 0 pcs.
Leadtime: On Request **
Quick assembly kit, 8GK4051-5KK11, Siemens
ALPHA 160/400 DIN, fast Assembly kit for installation, built-in units with clearance between rows 150 mm, H=750 W=250.
Technical specifications
Bauform | gerade | |
Breite | 250 mm | |
Geeignet für | ALPHA 160/400 DIN | |
Höhe | 750 mm | |
Produkt-Art | Schnellmontagebausatz | |
Teilung | 12 TE | |
Tiefe | 210 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |