8GK4051-6KK11 | Siemens

Quick assembly kit, straight, (W x H x D) 250 x 900 x 210 mm, 12 HP, for ALPHA 160/400 DIN, 8GK4051-6KK11

Order No.: 81P8294
EAN: 4001869257105
MPN:
8GK4051-6KK11
8GK40516KK11
8GK4051-6KK11 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
139.0277 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
139.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.0277 €

Quick assembly kit, 8GK4051-6KK11, Siemens

ALPHA 160/400 DIN, fast Assembly kit for installation, built-in units with clearance between rows 150 mm, H=900 W=250.

Technical specifications
Bauform gerade
Breite 250 mm
Geeignet für ALPHA 160/400 DIN
Höhe 900 mm
Produkt-Art Schnellmontagebausatz
Teilung 12 TE
Tiefe 210 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes