8GK4100-6KK22 | Siemens

Quick assembly kit, straight, (W x H x D) 500 x 900 x 210 mm, 12 HP, for ALPHA 400, 8GK4100-6KK22

Order No.: 81P8333
EAN: 4001869416236
MPN:
8GK4100-6KK22
8GK41006KK22
Series: ALPHA 400
8GK4100-6KK22 Siemens Accessories for Enclosures Image 1
8GK4100-6KK22 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
208.9997 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
209.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
208.9997 €

Quick assembly kit, 8GK4100-6KK22, Siemens

ALPHA 400, Quick assembly kit, H=900, W=500, 2 terminal strips, 4 rows REG.

Technical specifications
Bauform gerade
Breite 500 mm
Geeignet für ALPHA 400
Höhe 900 mm
Produkt-Art Schnellmontagebausatz
Teilung 12 TE
Tiefe 210 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes