8GK4100-8KK32 | Siemens

Quick assembly kit, straight, (W x H x D) 750 x 1200 x 210 mm, 12 HP, for ALPHA 400, 8GK4100-8KK32

Order No.: 81P8328
EAN: 4001869416304
MPN:
8GK4100-8KK32
8GK41008KK32
Series: ALPHA 400
8GK4100-8KK32 Siemens Accessories for Enclosures Image 1
8GK4100-8KK32 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
350.5264 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
350.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
350.5264 €

Quick assembly kit, 8GK4100-8KK32, Siemens

ALPHA 400, Quick assembly kit, H=1200, W=750, 2 terminal strips, 6 rows REG.

Technical specifications
Bauform gerade
Breite 750 mm
Geeignet für ALPHA 400
Höhe 1200 mm
Produkt-Art Schnellmontagebausatz
Teilung 12 TE
Tiefe 210 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes