8GK4101-7KK22 | Siemens
Quick assembly kit, straight, (W x H x D) 500 x 1050 x 210 mm, 12 HP, for ALPHA 400 DIN, 8GK4101-7KK22
Unit Price (€ / pc.)
250.9472 € *
Available: 0 pcs.
Leadtime: On Request **
Quick assembly kit, 8GK4101-7KK22, Siemens
ALPHA 400 DIN, quick assembly kit for modular installation devices with clearance between rows 150 mm with longitudinal stays, H=1050 W=500.
Technical specifications
Bauform | gerade | |
Breite | 500 mm | |
Geeignet für | ALPHA 400 DIN | |
Höhe | 1050 mm | |
Teilung | 12 TE | |
Tiefe | 210 mm | |
Zubehörart | Schnellmontagebausatz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |