8GK4301-2KK11 | Siemens

Installation kit, straight, (W x H) 250 x 300 mm, 12 HP, for built-in installation devices, row spacing 125 mm, 8GK4301-2KK11

Order No.: 81P8209
EAN: 4001869257174
MPN:
8GK4301-2KK11
8GK43012KK11
Series: ALPHA 160 DIN
8GK4301-2KK11 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
63.8435 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
63.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.8435 €

Installation kit, 8GK4301-2KK11, Siemens

ALPHA 160 DIN, Mounting kit for modular installation devices, clearance between rows 125 mm, H=300 W=250.

Technical specifications
Bauform gerade
Breite 250 mm
Geeignet für Installationseinbaugeräte, Reihenabstand 125 mm
Höhe 300 mm
Produkt-Art Einbausatz
Teilung 12 TE
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes