8GK4351-2KK12 | Siemens

Installation kit, straight, (W x H) 250 x 300 mm, 12 HP, for built-in installation devices, row spacing 150 mm, 8GK4351-2KK12

Order No.: 81P8530
EAN: 4001869261010
MPN:
8GK4351-2KK12
8GK43512KK12
Siemens
8GK4351-2KK12 Siemens Accessories for Enclosures Image 1
8GK4351-2KK12 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
55.2279 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
55.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.2279 €

Installation kit, 8GK4351-2KK12, Siemens

ALPHA 400/630 DIN, Assembly kit modular installation devices, clearance between rows 150 mm, H=300 W=250.

Technical specifications
Bauform gerade
Breite 250 mm
Geeignet für Installationseinbaugeräte, Reihenabstand 150 mm
Höhe 300 mm
Produkt-Art Einbausatz
Teilung 12 TE
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes