8GK4351-3KK21 | Siemens
Installation kit, straight, (W x H) 500 x 450 mm, 12 HP, for built-in installation devices, row spacing 150 mm, 8GK4351-3KK21
Unit Price (€ / pc.)
97.7228 € *
Available: 0 pcs.
Leadtime: 1 Week **
Installation kit, 8GK4351-3KK21, Siemens
ALPHA 160 DIN, Mounting kit for modular installation devices, clearance between rows 150 mm, H=450 W=500.
Technical specifications
Bauform | gerade | |
Breite | 500 mm | |
Geeignet für | Installationseinbaugeräte, Reihenabstand 150 mm | |
Höhe | 450 mm | |
Produkt-Art | Einbausatz | |
Teilung | 12 TE |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |