8GK4351-4KK11 | Siemens

Installation kit, straight, (W x H) 250 x 600 mm, 12 HP, for built-in installation devices, row spacing 150 mm, 8GK4351-4KK11

Order No.: 81P8221
EAN: 4001869257297
MPN:
8GK4351-4KK11
8GK43514KK11
Series: ALPHA 160 DIN
8GK4351-4KK11 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
100.1028 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
100.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.1028 €

Installation kit, 8GK4351-4KK11, Siemens

ALPHA 160 DIN, Mounting kit for modular installation devices, clearance between rows 150 mm, H=600 W=250.

Technical specifications
Bauform gerade
Breite 250 mm
Geeignet für Installationseinbaugeräte, Reihenabstand 150 mm
Höhe 600 mm
Produkt-Art Einbausatz
Teilung 12 TE
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes