8GK4401-2KK11 | Siemens

Installation kit, straight, (W x H) 250 x 300 mm, for terminal blocks with terminal support, 8GK4401-2KK11

Order No.: 81P8225
EAN: 4001869257952
MPN:
8GK4401-2KK11
8GK44012KK11
Series: ALPHA 160 DIN
8GK4401-2KK11 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
75.6007 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.6007 €

Installation kit, 8GK4401-2KK11, Siemens

ALPHA 160 DIN, Mounting kit for terminal blocks with terminal strip, horizontal, H=300 W=250.

Technical specifications
Bauform gerade
Breite 250 mm
Geeignet für Reihenklemmen mit Klemmenträger
Höhe 300 mm
Produkt-Art Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes