8GK4401-2KK12 | Siemens

Installation kit, straight, (W x H) 250 x 300 mm, for ALPHA 400/630 DIN, 8GK4401-2KK12

Order No.: 81P8561
EAN: 4001869261058
MPN:
8GK4401-2KK12
8GK44012KK12
8GK4401-2KK12 Siemens Accessories for Enclosures Image 1
8GK4401-2KK12 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
49.2303 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.2303 €

Installation kit, 8GK4401-2KK12, Siemens

ALPHA 400/630 DIN, Assembly kit, modular terminal blocks with terminal strip, section cover closed horizontal, H=300 W=250.

Technical specifications
Design gerade
Width 250 mm
Suitable for ALPHA 400/630 DIN
Height 300 mm
Product type Einbausatz
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes