8GK4401-3KK22 | Siemens

Installation kit, straight, (W x H) 500 x 450 mm, for ALPHA 400/630 DIN, 8GK4401-3KK22

Order No.: 81P8565
EAN: 4001869261072
MPN:
8GK4401-3KK22
8GK44013KK22
8GK4401-3KK22 Siemens Accessories for Enclosures Image 1
8GK4401-3KK22 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
88.1909 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
88.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.1909 €

Installation kit, 8GK4401-3KK22, Siemens

ALPHA 400/630 DIN, Assembly kit, modular terminal blocks with terminal strip, section cover closed horizontal, H=450 W=500.

Technical specifications
Design gerade
Width 500 mm
Suitable for ALPHA 400/630 DIN
Height 450 mm
Product type Einbausatz
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes