8GK4402-4KK22 | Siemens

Installation kit, straight, (W x H) 500 x 600 mm, for ALPHA 400/630 DIN, 8GK4402-4KK22

Order No.: 81P8572
EAN: 4001869261157
MPN:
8GK4402-4KK22
8GK44024KK22
8GK4402-4KK22 Siemens Accessories for Enclosures Image 1
8GK4402-4KK22 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
162.554 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
162.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.554 €

Installation kit, 8GK4402-4KK22, Siemens

ALPHA 400/630 DIN, Assembly kit, modular terminal blocks with terminal strip, section cover closed vertical, H=600 W=500.

Technical specifications
Design gerade
Width 500 mm
Suitable for ALPHA 400/630 DIN
Height 600 mm
Product type Einbausatz
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes