8GK4451-4KK11 | Siemens
Mounting plate, straight, sheet steel, (W x H) 250 x 600 mm, 8GK4451-4KK11
Unit Price (€ / pc.)
98.532 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Mounting plate, 8GK4451-4KK11, Siemens
ALPHA 160 DIN, Mounting plate assembly kit, Section cover closed, H=600 W=250.
Technical specifications
Bauform | gerade | |
Breite | 250 mm | |
Höhe | 600 mm | |
Material | Stahlblech | |
Produkt-Art | Montageplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |