8GK4451-4KK22 | Siemens
Installation kit, closed, straight, sheet steel, (W x H) 500 x 600 mm, for ALPHA 400/630 DIN, 8GK4451-4KK22
Unit Price (€ / pc.)
168.4207 € *
Available: 0 pcs.
Leadtime: 1 Week **
Installation kit, 8GK4451-4KK22, Siemens
ALPHA 400/630 DIN, Assembly kit, mounting plate with section cover closed, H=600 W=500.
Technical specifications
Version | geschlossen | |
Design | gerade | |
Width | 500 mm | |
Suitable for | ALPHA 400/630 DIN | |
Height | 600 mm | |
Material | Stahlblech | |
Product type | Einbausatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |