8GK4452-2KK12 | Siemens

Installation kit, straight, (W x H) 250 x 300 mm, 8GK4452-2KK12

Order No.: 81P8804
EAN: 4047624145607
MPN:
8GK4452-2KK12
8GK44522KK12
Series: ALPHA
8GK4452-2KK12 Siemens Accessories for Enclosures Image 1
8GK4452-2KK12 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
84.2401 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.2401 €

Installation kit, 8GK4452-2KK12, Siemens

ALPHA DIN Assembly kit perforated mounting plate h=300, w=250 with cover.

Technical specifications
Design gerade
Width 250 mm
Height 300 mm
Product type Einbausatz
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes