8GK4500-1KK12 | Siemens

Line connection, (W x H) 250 x 150 mm, 8GK4500-1KK12

Order No.: 81P8809
EAN: 4001869566337
MPN:
8GK4500-1KK12
8GK45001KK12
Series: ALPHA
8GK4500-1KK12 Siemens Accessories for Enclosures Image 1
8GK4500-1KK12 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
226.9806 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
226.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.9806 €

Cable connection, 8GK4500-1KK12, Siemens

Set Door connection Modul M20 from mounting kit to door M20 h=150 mm, w=250 mm.

Technical specifications
Width 250 mm
Height 150 mm
Product type Leitungsverbindung
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes