8GK4501-1KK11 | Siemens

Blank field cover installation kit, with support, plastic, (W x H) 250 x 150 mm, light gray, for ALPHA 160 DIN, 8GK4501-1KK11

Order No.: 81P8227
EAN: 4001869258003
MPN:
8GK4501-1KK11
8GK45011KK11
Series: ALPHA 160 DIN
8GK4501-1KK11 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.6056 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.6056 €

Blank field cover installation kit, 8GK4501-1KK11, Siemens

ALPHA 160 DIN, Reserve section cover assembly kit with supports, RAL7035 H=150 W=250.

Technical specifications
Ausführung mit Stützer
Breite 250 mm
Farbe lichtgrau
Geeignet für ALPHA 160 DIN
Höhe 150 mm
Material Kunststoff
Produkt-Art Leerfeldabdeckungs-Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes