8GK4501-1KK21 | Siemens
Blank field cover installation kit, with support, plastic, (W x H) 500 x 150 mm, light gray, for ALPHA 160 DIN, 8GK4501-1KK21
Unit Price (€ / pc.)
38.8654 € *
Available: 0 pcs.
Leadtime: 1 Week **
Blank field cover installation kit, 8GK4501-1KK21, Siemens
ALPHA 160 DIN, Reserve section cover assembly kit with supports, RAL7035 H=150 W=500.
Technical specifications
Version | mit Stützer | |
Width | 500 mm | |
Colour | lichtgrau | |
Suitable for | ALPHA 160 DIN | |
Height | 150 mm | |
Material | Kunststoff | |
Product type | Leerfeldabdeckungs-Einbausatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |