8GK4501-2KK12 | Siemens
Blank field cover installation kit, with support, plastic, (W x H) 250 x 300 mm, light gray, for ALPHA 400/630 DIN, 8GK4501-2KK12
Unit Price (€ / pc.)
36.6996 € *
Available: 0 pcs.
Leadtime: 1 Week **
Blank field cover installation kit, 8GK4501-2KK12, Siemens
ALPHA 400/630 DIN, Reserve section cover assembly kit with supports, H=300 W=250.
Technical specifications
Version | mit Stützer | |
Width | 250 mm | |
Colour | lichtgrau | |
Suitable for | ALPHA 400/630 DIN | |
Height | 300 mm | |
Material | Kunststoff | |
Product type | Leerfeldabdeckungs-Einbausatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |