8GK4501-2KK33 | Siemens

Blank field cover installation kit, with support, plastic, (W x H) 750 x 300 mm, light gray, for ALPHA 400/630 DIN, 8GK4501-2KK33

Order No.: 81P8500
EAN: 4001869337319
MPN:
8GK4501-2KK33
8GK45012KK33
Siemens
8GK4501-2KK33 Siemens Accessories for Enclosures Image 1
8GK4501-2KK33 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
88.1909 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
88.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
88.1909 €

Blank field cover installation kit, 8GK4501-2KK33, Siemens

ALPHA 400/630 DIN Reserve section cover assembly kit with supports, 40 mm deep drawn, H=300 W=750.

Technical specifications
Ausführung mit Stützer
Breite 750 mm
Farbe lichtgrau
Geeignet für ALPHA 400/630 DIN
Höhe 300 mm
Material Kunststoff
Produkt-Art Leerfeldabdeckungs-Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes