8GK4501-3KK11 | Siemens

Blank field cover installation kit, with support, plastic, (W x H) 250 x 450 mm, light gray, for ALPHA 160 DIN, 8GK4501-3KK11

Order No.: 81P8231
EAN: 4001869258041
MPN:
8GK4501-3KK11
8GK45013KK11
Series: ALPHA 160 DIN
8GK4501-3KK11 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
43.8158 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
43.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.8158 €

Blank field cover installation kit, 8GK4501-3KK11, Siemens

ALPHA 160 DIN, Reserve section cover assembly kit with supports, RAL7035 H=450 W=250.

Technical specifications
Ausführung mit Stützer
Breite 250 mm
Farbe lichtgrau
Geeignet für ALPHA 160 DIN
Höhe 450 mm
Material Kunststoff
Produkt-Art Leerfeldabdeckungs-Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes