8GK4501-3KK22 | Siemens

Blank field cover installation kit, with support, plastic, (W x H) 500 x 450 mm, light gray, for ALPHA 400/630 DIN, 8GK4501-3KK22

Order No.: 81P8578
EAN: 4001869261300
MPN:
8GK4501-3KK22
8GK45013KK22
8GK4501-3KK22 Siemens Accessories for Enclosures Image 1
8GK4501-3KK22 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
60.6305 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.6305 €

Blank field cover installation kit, 8GK4501-3KK22, Siemens

ALPHA 400/630 DIN, Reserve section cover assembly kit with supports, H=450 W=500.

Technical specifications
Version mit Stützer
Width 500 mm
Colour lichtgrau
Suitable for ALPHA 400/630 DIN
Height 450 mm
Material Kunststoff
Product type Leerfeldabdeckungs-Einbausatz
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes