8GK4501-3KK32 | Siemens
Blank field cover installation kit, with support, plastic, (W x H) 750 x 450 mm, light gray, for ALPHA 400/630 DIN, 8GK4501-3KK32
Unit Price (€ / pc.)
91.3682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Blank field cover installation kit, 8GK4501-3KK32, Siemens
ALPHA 400/630 DIN, Assembly kit reserve section cover with supports H=450 W=750.
Technical specifications
Version | mit Stützer | |
Width | 750 mm | |
Colour | lichtgrau | |
Suitable for | ALPHA 400/630 DIN | |
Height | 450 mm | |
Material | Kunststoff | |
Product type | Leerfeldabdeckungs-Einbausatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |