8GK4501-4KK22 | Siemens

Blank field cover installation kit, with support, plastic, (W x H) 500 x 600 mm, light gray, for ALPHA 400/630 DIN, 8GK4501-4KK22

Order No.: 81P8580
EAN: 4001869261317
MPN:
8GK4501-4KK22
8GK45014KK22
Siemens
8GK4501-4KK22 Siemens Accessories for Enclosures Image 1
8GK4501-4KK22 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
90.5828 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
90.5828 €

Blank field cover installation kit, 8GK4501-4KK22, Siemens

ALPHA 400/630 DIN, Reserve section cover assembly kit with supports, H=600 W=500.

Technical specifications
Ausführung mit Stützer
Breite 500 mm
Farbe lichtgrau
Geeignet für ALPHA 400/630 DIN
Höhe 600 mm
Material Kunststoff
Produkt-Art Leerfeldabdeckungs-Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes