8GK4650-3KK22 | Siemens
Installation kit, straight, (W x H) 500 x 450 mm, for ALPHA 400/630, 8GK4650-3KK22
Unit Price (€ / pc.)
79.3254 € *
Available: 0 pcs.
Leadtime: 1 Week **
Installation kit, 8GK4650-3KK22, Siemens
ALPHA 400/630 assembly kit, H=450 W=500 4x 3NP1123./3NP1133. (NH00/000) on busbar 40/60 mm (without busbar holder) Busbar holder 40 mm or 60 mm order separately.
Technical specifications
Bauform | gerade | |
Breite | 500 mm | |
Geeignet für | ALPHA 400/630 | |
Höhe | 450 mm | |
Produkt-Art | Einbausatz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |