8GK4652-3KK12 | Siemens

Installation kit, straight, (W x H) 250 x 450 mm, for ALPHA 400/630, 8GK4652-3KK12

Order No.: 81P8599
EAN: 4001869403816
MPN:
8GK4652-3KK12
8GK46523KK12
Series: ALPHA 400/630
8GK4652-3KK12 Siemens Accessories for Enclosures Image 1
8GK4652-3KK12 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
104.0893 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
104.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.0893 €

Installation kit, 8GK4652-3KK12, Siemens

ALPHA 400/630 assembly kit, H=450 W=250 1x 3NP1153 (NH2) on busbar 60 mm (without busbar holder) for busbar holder 8GK9711-0KK03 busbar holder separate order.

Technical specifications
Bauform gerade
Breite 250 mm
Geeignet für ALPHA 400/630
Höhe 450 mm
Produkt-Art Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes