8GK4661-2KK12 | Siemens

Installation kit, straight, (W x H) 250 x 300 mm, for ALPHA 400/630, 8GK4661-2KK12

Order No.: 81P8587
EAN: 4001869397719
MPN:
8GK4661-2KK12
8GK46612KK12
Series: ALPHA 400/630
8GK4661-2KK12 Siemens Accessories for Enclosures Image 1
8GK4661-2KK12 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
70.2814 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
70.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.2814 €

Installation kit, 8GK4661-2KK12, Siemens

ALPHA 400/630 assembly kit, H=300 W=250 1x 3NP4015/3NP4016 on busbar 40/60 mm (without busbar holder) including suitable cover frame for busbar holder 8GK9711-0KK03.

Technical specifications
Bauform gerade
Breite 250 mm
Geeignet für ALPHA 400/630
Höhe 300 mm
Produkt-Art Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes