8GK4662-3KK22 | Siemens

Installation kit, straight, (W x H) 500 x 450 mm, for ALPHA 400/630, 8GK4662-3KK22

Order No.: 81P8611
EAN: 4001869395999
MPN:
8GK4662-3KK22
8GK46623KK22
Series: ALPHA 400/630
8GK4662-3KK22 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
119.9758 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
119.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.9758 €

Installation kit, 8GK4662-3KK22, Siemens

ALPHA 400/630 assembly kit, H=450 W=500 4x 3NP4015/3NP4016 on busbar 40/60 mm (without busbar holder) including suitable cover frame for busbar holder 8GK9711-0KK03.

Technical specifications
Bauform gerade
Breite 500 mm
Geeignet für ALPHA 400/630
Höhe 450 mm
Produkt-Art Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes