8GK4664-3KK22 | Siemens

Installation kit, straight, (W x H) 500 x 450 mm, for ALPHA 400/630, 8GK4664-3KK22

Order No.: 81P8609
EAN: 4001869397788
MPN:
8GK4664-3KK22
8GK46643KK22
Series: ALPHA 400/630
8GK4664-3KK22 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
164.4699 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
164.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.4699 €

Installation kit, 8GK4664-3KK22, Siemens

ALPHA 400/630 assembly kit, H=450 W=500 2x 3NP4275/3NP4276 on busbar 40/60 mm (without busbar holder) including suitable cover frame for busbar holder 8GK9711-0KK03.

Technical specifications
Bauform gerade
Breite 500 mm
Geeignet für ALPHA 400/630
Höhe 450 mm
Produkt-Art Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes