8GK4667-3KK12 | Siemens
Installation kit, straight, (W x H) 250 x 450 mm, for ALPHA 400/630, 8GK4667-3KK12
Unit Price (€ / pc.)
79.3254 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Installation kit, 8GK4667-3KK12, Siemens
ALPHA 400/630 assembly kit, H=450 W=250 1x 3NP4075/3NP4076 on busbar 40/60 mm (without busbar holder) including suitable cover frame for busbar holder 8GK9711-0KK03.
Technical specifications
Bauform | gerade | |
Breite | 250 mm | |
Geeignet für | ALPHA 400/630 | |
Höhe | 450 mm | |
Produkt-Art | Einbausatz |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |