8GK4722-2KK10 | Siemens

Installation kit, straight, (W x H) 250 x 300 mm, 8GK4722-2KK10

Order No.: 81P8795
EAN: 4001869533018
MPN:
8GK4722-2KK10
8GK47222KK10
Series: ALPHA
8GK4722-2KK10 Siemens Accessories for Enclosures Image 1
8GK4722-2KK10 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
81.5388 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.5388 €

Installation kit, 8GK4722-2KK10, Siemens

ALPHA assembly kit 1x 3KF1 up to 80 A, H=300 mm, W=250 mm for devices with central direct operating mechanism.

Technical specifications
Design gerade
Width 250 mm
Height 300 mm
Product type Einbausatz
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes