8GK4722-2KK20 | Siemens

Installation kit, straight, (W x H x D) 500 x 300 x 320 mm, 8GK4722-2KK20

Order No.: 81P8797
EAN: 4001869533032
MPN:
8GK4722-2KK20
8GK47222KK20
Series: ALPHA
8GK4722-2KK20 Siemens Accessories for Enclosures Image 1
8GK4722-2KK20 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
112.812 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
112.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.812 €

Installation kit, 8GK4722-2KK20, Siemens

ALPHA assembly kit 1x 3KF3 or 1x 3KF4 up to 400 A, H=300 mm, W=500 mm for rotary operating mechanism in the section cover center, distributor depth min. 320 mm.

Technical specifications
Design gerade
Width 500 mm
Height 300 mm
Product type Einbausatz
Depth 320 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes