8GK4752-5KK15 | Siemens

Installation kit, (W x H) 750 x 250 mm, 8GK4752-5KK15

Order No.: 81P8777
EAN: 4001869288116
MPN:
8GK4752-5KK15
8GK47525KK15
Series: ALPHA DIN
8GK4752-5KK15 Siemens Accessories for Enclosures Image 1
8GK4752-5KK15 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
166.3025 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
166.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.3025 €

Installation kit, 8GK4752-5KK15, Siemens

ALPHA DIN, Assembly kit for 2x In-line fuse switch disconnector 3NJ4 Sz. 1-3, H=750 W=250.

Technical specifications
Width 750 mm
Height 250 mm
Product type Einbausatz
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes