8GK4752-5KK35 | Siemens
Installation kit, (W x H) 750 x 750 mm, 8GK4752-5KK35
Unit Price (€ / pc.)
229.2297 € *
Available: 0 pcs.
Leadtime: 1 Week **
Installation kit, 8GK4752-5KK35, Siemens
ALPHA DIN, Assembly kit for 6x In-line fuse switch disconnector 3NJ4 Sz. 1-3, H=750 W=750.
Technical specifications
Width | 750 mm | |
Height | 750 mm | |
Product type | Einbausatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |