8GK4800-2KK32 | Siemens

Installation kit, (W x H) 750 x 300 mm, 8GK4800-2KK32

Order No.: 81P8820
EAN: 4001869559841
MPN:
8GK4800-2KK32
8GK48002KK32
Series: ALPHA
Siemens
8GK4800-2KK32 Siemens Accessories for Enclosures Image 1
8GK4800-2KK32 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
206.7625 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
206.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
206.7625 €

Installation kit, 8GK4800-2KK32, Siemens

ALPHA, installation kit bus-mounting fuse base, for 60 mm busbar system 8US 3 and 4 pin, H: 300 mm, W: 750 mm, Vertical installation.

Technical specifications
Breite 750 mm
Höhe 300 mm
Zubehörart Einbausatz
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes