8GK4801-2KK23 | Siemens

Installation kit, (W x H) 500 x 300 mm, for ALPHA 400/630 DIN, 8GK4801-2KK23

Order No.: 81P8542
EAN: 4001869337722
MPN:
8GK4801-2KK23
8GK48012KK23
8GK4801-2KK23 Siemens Accessories for Enclosures Image 1
8GK4801-2KK23 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
83.4785 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
83.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.4785 €

Installation kit, 8GK4801-2KK23, Siemens

ALPHA 400/630 DIN, Assembly kit for SR60 busbar N-system 60 mm, 3-pole, H=300, W=500.

Technical specifications
Width 500 mm
Suitable for ALPHA 400/630 DIN
Height 300 mm
Product type Einbausatz
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes