8GK4853-0KK30 | Siemens

DIN crossbar, (W) 750 mm, for ALPHA 400/630, 8GK4853-0KK30

Order No.: 81P8615
EAN: 4001869394312
MPN:
8GK4853-0KK30
8GK48530KK30
Series: ALPHA 400/630
8GK4853-0KK30 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
30.0594 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.06 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0594 €
2 pcs.
29.4644 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN crossbar, 8GK4853-0KK30, Siemens

ALPHA 400/630 crossbeam W=750 mm.

Technical specifications
Breite 750 mm
Geeignet für ALPHA 400/630
Produkt-Art DIN-Quertraverse
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes