8GK6431-2KK33 | Siemens

Installation kit, (W x H) 900 x 200 mm, 8GK6431-2KK33

Order No.: 81P8799
EAN: 4001869533063
MPN:
8GK6431-2KK33
8GK64312KK33
Series: ALPHA
8GK6431-2KK33 Siemens Accessories for Enclosures Image 1
8GK6431-2KK33 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
226.2309 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
226.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.2309 €

Installation kit, 8GK6431-2KK33, Siemens

ALPHA assembly kit 2x 3KF1 up to 80 A, H=200 mm, W=900 mm for devices with central direct operating mechanism

Technical specifications
Width 900 mm
Height 200 mm
Product type Einbausatz
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes