8GK9002-0KK10 | Siemens

Partition wall, horizontal, plastic, (W) 250 mm, for ALPHA 160 DIN, 8GK9002-0KK10

Order No.: 81P8245
EAN: 4001869259437
MPN:
8GK9002-0KK10
8GK90020KK10
Series: ALPHA 160 DIN
8GK9002-0KK10 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
13.1019 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1019 €

Partition wall, 8GK9002-0KK10, Siemens

ALPHA 160 DIN, Partition wall horizontal, W=250.

Technical specifications
Ausführung waagerecht
Breite 250 mm
Geeignet für ALPHA 160 DIN
Material Kunststoff
Produkt-Art Trennwand
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes