8GK9101-0KK00 | Siemens
Cable flange, plastic, (W x H x D) 214 x 5 x 136 mm, for ALPHA 400/630/1250 DIN, 8GK9101-0KK00
Unit Price (€ / pc.)
20.9678 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable flange, 8GK9101-0KK00, Siemens
ALPHA Cable flange 2-components cable flange IP55 for ALPHA 400, 630, 1250 DIN (ALPHA 1250 only roof top) for cable with diameter 58x5-10 mm / 2x16-35 mm 8x11-16 mm / 2x15-45 mm.
Technical specifications
Width | 214 mm | |
Suitable for | ALPHA 400/630/1250 DIN | |
Height | 5 mm | |
Material | plastic | |
Degree of protection (IP) | IP55 | |
Depth | 136 mm | |
Accessory Type | cable flange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |