8GK9101-0KK06 | Siemens

Cable entry plate, steel, (W x H x D) 214 x 2 x 136 mm, for ALPHA 400/630/1250, 8GK9101-0KK06

Order No.: 81P8619
EAN: 4047624275205
MPN:
8GK9101-0KK06
8GK91010KK06
Series: ALPHA
Siemens
8GK9101-0KK06 Siemens Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
100.9120 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
100.9120 €

Cable flange, 8GK9101-0KK06, Siemens

ALPHA Cable flange sheet metal IP55 with 2 x Rubber cable entry for cable with diameter 14 mm-65 mm for ALPHA 400, 630, 1250 214 mm x 136 mm.

Technical specifications
Breite 214 mm
Geeignet für ALPHA 400/630/1250
Höhe 2 mm
Material Stahl
Schutzart (IP) IP55
Tiefe 136 mm
Zubehörart Kabeleinführungsplatte
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes