8GK9103-0KK10 | Siemens

Partition wall, horizontal, plastic, (W) 250 mm, for ALPHA 400/630/1250 DIN, 8GK9103-0KK10

Order No.: 81P8515
EAN: 4001869262642
MPN:
8GK9103-0KK10
8GK91030KK10
Siemens
8GK9103-0KK10 Siemens Accessories for Enclosures Image 1
8GK9103-0KK10 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
10.3887 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.3887 €

Horizontal partition wall, 8GK9103-0KK10, Siemens

ALPHA 400/630/1250 DIN partition plastic horizontal, W=250.

Technical specifications
Ausführung waagerecht
Breite 250 mm
Geeignet für ALPHA 400/630/1250 DIN
Material Kunststoff
Produkt-Art Trennwand
Logistics
Ursprungsland DE
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes