8GK9103-0KK20 | Siemens

Partition wall, horizontal, plastic, (W) 500 mm, for ALPHA 400/630/1250 DIN, 8GK9103-0KK20

Order No.: 81P8516
EAN: 4001869262659
MPN:
8GK9103-0KK20
8GK91030KK20
8GK9103-0KK20 Siemens Accessories for Enclosures Image 1
8GK9103-0KK20 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
12.6140 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6140 €

Horizontal partition wall, 8GK9103-0KK20, Siemens

ALPHA 400/630/1250 DIN partition plastic horizontal, W=500.

Technical specifications
Version waagerecht
Width 500 mm
Suitable for ALPHA 400/630/1250 DIN
Material Kunststoff
Product type Trennwand
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes