8GK9301-2KK01 | Siemens
Partition wall, vertical, plastic, (H) 300 mm, for ALPHA 400/630/1250 DIN, 8GK9301-2KK01
Unit Price (€ / pc.)
7.9254 € *
Available: 0 pcs.
Leadtime: 1 Week **
Horizontal partition wall, 8GK9301-2KK01, Siemens
ALPHA 400/630/1250 DIN partition plastic vertical, H=300 mm.
Technical specifications
Version | senkrecht | |
Suitable for | ALPHA 400/630/1250 DIN | |
Height | 300 mm | |
Material | Kunststoff | |
Product type | Trennwand |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |