8GK9510-6KK20 | Siemens

Door, rechts, rectangular, steel, (W x H) 500 x 950 mm, white, 8GK9510-6KK20

Order No.: 81P8894
EAN: 4001869336329
MPN:
8GK9510-6KK20
8GK95106KK20
Series: ALPHA
8GK9510-6KK20 Siemens Accessories for Enclosures Image 1
8GK9510-6KK20 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
123.1531 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
123.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.1531 €

Door, 8GK9510-6KK20, Siemens

ALPHA, door, on the right, IP55, H: 950 mm, W: 550 mm, RAL 9016, type of protection 1 and 2.

Technical specifications
Version rechts
Design rechteckig
Width 500 mm
Colour weiß
Height 950 mm
Material Stahl
Product type Tür
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes