8GK9510-6KK31 | Siemens

Door half, left, rectangular, steel, (W x H) 525 x 950 mm, white, 8GK9510-6KK31

Order No.: 81P8910
EAN: 4001869336336
MPN:
8GK9510-6KK31
8GK95106KK31
Series: ALPHA
8GK9510-6KK31 Siemens Accessories for Enclosures Image 1
8GK9510-6KK31 Siemens Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
104.8866 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
104.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
104.8866 €

Door half, 8GK9510-6KK31, Siemens

ALPHA, door half, Left, IP55, H: 950 mm, W: 525 mm, RAL 9016, type of protection 1 and 2.

Technical specifications
Version links
Design rechteckig
Width 525 mm
Colour weiß
Height 950 mm
Material Stahl
Product type Türhälfte
Degree of protection (IP) IP55
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes